
150505BS73300 | |
|---|---|
DigiKey Part Number | 732-150505BS73300TR-ND - Tape & Reel (TR) 732-150505BS73300CT-ND - Cut Tape (CT) 732-150505BS73300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150505BS73300 |
Description | LED BLUE CLEAR 5050 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150505BS73300 Models |
Category | Lens Size 4.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 2020 (5050 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 5.00mm W |
Lens Style Round with Flat Top | Height (Max) 1.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.60200 | €6.02 |
| 50 | €0.51760 | €25.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.42283 | €422.83 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.88330 |


