
302202599 | |
|---|---|
DigiKey Part Number | 732-302202599-ND |
Manufacturer | |
Manufacturer Product Number | 302202599 |
Description | HALOGEN FREE RECTANGULAR-PROFILE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Polyurethane Foam Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 302202599 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.787" (20.00mm) | |
Length | 3.28' (1.00m) | |
Height | 0.984" (25.00mm) | |
Material | Polyurethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -20°C ~ 80°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 41°F (5°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.74000 | €18.74 |
| 10 | €16.18200 | €161.82 |
| 50 | €15.33220 | €766.61 |
| 100 | €13.62400 | €1,362.40 |
| Unit Price without VAT: | €18.74000 |
|---|---|
| Unit Price with VAT: | €22.67540 |


