
34150225 | |
|---|---|
DigiKey Part Number | 732-34150225-ND |
Manufacturer | |
Manufacturer Product Number | 34150225 |
Description | WE-LTS CONDUCTIVE SHIELDING GASK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 34150225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Shielded | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.81100 | €18.11 |
| 50 | €1.64820 | €82.41 |
| 100 | €1.48490 | €148.49 |
| 200 | €1.32175 | €264.35 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.38370 |


