
36703234 | |
|---|---|
DigiKey Part Number | 732-36703234-ND |
Manufacturer | |
Manufacturer Product Number | 36703234 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.937" (23.80mm) X 1.272" (32.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 36703234 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.185" (4.70mm) | |
Length - Overall | 1.272" (32.30mm) | |
Width - Overall | 0.937" (23.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.50000 | €3.50 |
| 5 | €3.23800 | €16.19 |
| 10 | €2.96600 | €29.66 |
| 20 | €2.69400 | €53.88 |
| 40 | €2.42225 | €96.89 |
| 49 | €2.15020 | €105.36 |
| Unit Price without VAT: | €3.50000 |
|---|---|
| Unit Price with VAT: | €4.23500 |











