RFI Fingerstock Beryllium Copper Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3851030

DigiKey Part Number
732-3851030-ND
Manufacturer
Manufacturer Product Number
3851030
Description
RFI FINGERSTOCK BECU NICKEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
1.630" (41.40mm)
Length
16.000" (406.40mm)
Height
0.409" (10.40mm)
Material
Beryllium Copper
Plating
Nickel
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-40°C ~ 110°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€29.67000€29.67
10€26.11000€261.10
25€21.35920€533.98
50€18.99280€949.64
Manufacturers Standard Package
Unit Price without VAT:€29.67000
Unit Price with VAT:€35.90070