
465M111172501 | |
|---|---|
DigiKey Part Number | 732-13669-ND |
Manufacturer | |
Manufacturer Product Number | 465M111172501 |
Description | PUSHBUTTON SWITCH ILLUMINATED 15 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 465M111172501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button (Not Included) | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 2.0, 3.0, 3.0 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.96000 | €14.96 |
| 5 | €12.15000 | €60.75 |
| 15 | €11.65333 | €174.80 |
| 32 | €11.21688 | €358.94 |
| 64 | €10.90594 | €697.98 |
| Unit Price without VAT: | €14.96000 |
|---|---|
| Unit Price with VAT: | €18.10160 |



