
621312284521 | |
|---|---|
DigiKey Part Number | 732-621312284521TR-ND - Tape & Reel (TR) 732-621312284521CT-ND - Cut Tape (CT) 732-621312284521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621312284521 |
Description | WR-PHD 2.00 MM DUAL PIN HEADER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 621312284521 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.45000 | €2.45 |
| 10 | €2.32100 | €23.21 |
| 50 | €2.06780 | €103.39 |
| 100 | €1.81450 | €181.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €1.81453 | €816.54 |
| 900 | €1.68791 | €1,519.12 |
| 1.350 | €1.56041 | €2,106.55 |
| Unit Price without VAT: | €2.45000 |
|---|---|
| Unit Price with VAT: | €2.96450 |



