
68612614122 | |
|---|---|
DigiKey Part Number | 732-3511-2-ND - Tape & Reel (TR) 732-3511-1-ND - Cut Tape (CT) 732-3511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68612614122 |
Description | CONN FPC TOP 26POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68612614122 Models |
Category | Cable End Type Tapered |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS) |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Beige |
Height Above Board 0.116" (2.95mm) | Actuator Color Brown |
Locking Feature Slide Lock | Mating Cycles 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.32000 | €2.32 |
| 10 | €2.13100 | €21.31 |
| 50 | €1.97860 | €98.93 |
| 100 | €1.71250 | €171.25 |
| 500 | €1.63606 | €818.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.40743 | €2,111.14 |
| Unit Price without VAT: | €2.32000 |
|---|---|
| Unit Price with VAT: | €2.80720 |






