




691412220006 | |
|---|---|
DigiKey Part Number | 732-11107-ND |
Manufacturer | |
Manufacturer Product Number | 691412220006 |
Description | TERM BLOCK 6POS 45DEG 7MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.276" (7.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691412220006 Models |
Category | Current 4 A |
Manufacturer Würth Elektronik | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Wire Termination Screwless |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.276" (7.00mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| 10 | €2.54500 | €25.45 |
| 50 | €2.31000 | €115.50 |
| 100 | €2.06610 | €206.61 |
| 500 | €1.93862 | €969.31 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.53320 |

