



691508110305 | |
|---|---|
DigiKey Part Number | 732-5966-2-ND - Tape & Reel (TR) 732-5966-1-ND - Cut Tape (CT) 732-5966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691508110305 |
Description | TERM BLOCK 5POS 3.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 691508110305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal and Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide, Mounting Flange | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | Brass - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.90000 | €5.90 |
| 10 | €5.21900 | €52.19 |
| 50 | €4.53960 | €226.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €3.22900 | €484.35 |
| 300 | €2.93597 | €880.79 |
| Unit Price without VAT: | €5.90000 |
|---|---|
| Unit Price with VAT: | €7.13900 |





