
700971300 | |
|---|---|
DigiKey Part Number | 732-12429-ND |
Manufacturer | |
Manufacturer Product Number | 700971300 |
Description | SNAP RIVET 0.102" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.102" (2.60mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.102" (2.60mm) | |
Rivet Length | 0.189" (4.80mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.102" (2.60mm) | |
Grip Range | - | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.19300 | €1.93 |
| 50 | €0.17180 | €8.59 |
| 100 | €0.15160 | €15.16 |
| 500 | €0.14070 | €70.35 |
| 1.000 | €0.13448 | €134.48 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |



