70097xx00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700973600

DigiKey Part Number
732-12444-ND
Manufacturer
Manufacturer Product Number
700973600
Description
SNAP RIVET 0.138" NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.138" (3.50mm) Snap Rivet Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Snap Rivet
Rivet Diameter
0.138" (3.50mm)
Rivet Length
0.276" (7.00mm)
Head Diameter
0.248" (6.30mm)
Head Height
0.067" (1.70mm)
Hole Diameter
0.138" (3.50mm)
Grip Range
-
Features
Flame Retardant
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.19300€1.93
50€0.17180€8.59
100€0.15160€15.16
500€0.14070€70.35
1.000€0.13448€134.48
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25410