
700975300 | |
|---|---|
DigiKey Part Number | 732-12455-ND |
Manufacturer | |
Manufacturer Product Number | 700975300 |
Description | SNAP RIVET 0.197" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.197" (5.00mm) | |
Rivet Length | 0.256" (6.50mm) | |
Head Diameter | 0.350" (8.90mm) | |
Head Height | 0.087" (2.20mm) | |
Hole Diameter | 0.197" (5.00mm) | |
Grip Range | - | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.23500 | €2.35 |
| 50 | €0.20920 | €10.46 |
| 100 | €0.18340 | €18.34 |
| 500 | €0.17024 | €85.12 |
| 1.000 | €0.16246 | €162.46 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31460 |



