Board Support Snap Fit / Snap Fit Nylon 0.252" (6.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701511500

DigiKey Part Number
732-12461-ND
Manufacturer
Manufacturer Product Number
701511500
Description
BOARD SPT SNAP FIT NYLON 6.40MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon 0.252" (6.40mm)
Datasheet
 Datasheet
EDA/CAD Models
701511500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Fit
Between Board Height
0.252" (6.40mm)
Length - Overall
0.543" (13.80mm)
Support Hole Diameter
0.126" (3.20mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.126" (3.20mm)
Mounting Panel Thickness
0.063" (1.60mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.26000€2.60
50€0.23720€11.86
100€0.22100€22.10
500€0.20228€101.14
1.000€0.17933€179.33
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36300