Board Support Snap Fit / Snap Lock Nylon 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.315" (8.00mm)
MFG_SNFR-Snapin-Spacer-Short

709441400

DigiKey Part Number
732-12545-ND
Manufacturer
Manufacturer Product Number
709441400
Description
BRD SPT SNAP FIT/LOCK NYLON 8MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
709441400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.315" (8.00mm)
Length - Overall
0.608" (15.45mm)
Support Hole Diameter
0.118" (3.00mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.157" (4.00mm)
Mounting Panel Thickness
0.031" ~ 0.063" (0.80mm ~ 1.60mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.17700€1.77
50€0.15720€7.86
100€0.13850€13.85
500€0.12834€64.17
1.000€0.12239€122.39
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24200