
709622400 | |
|---|---|
DigiKey Part Number | 732-12596-ND |
Manufacturer | |
Manufacturer Product Number | 709622400 |
Description | BRD SPT SNAP LOCK NYLON 12.70MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 709622400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) | |
Length - Overall | 0.886" (22.50mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.19600 | €1.96 |
| 50 | €0.17460 | €8.73 |
| 100 | €0.15260 | €15.26 |
| 500 | €0.14278 | €71.39 |
| 1.000 | €0.12891 | €128.91 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |





