
714287050 | |
|---|---|
DigiKey Part Number | 732-714287050-ND |
Manufacturer | |
Manufacturer Product Number | 714287050 |
Description | WS-ROTV_WS-ROTU_WS-ROSV_SEGMENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Round Selector Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 714287050 Models |
Category | Shape Round |
Manufacturer Würth Elektronik | Color Blue |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products WS-TOTV Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Selector | Size 9.40mm Dia x 6.80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.61600 | €6.16 |
| 100 | €0.56090 | €56.09 |
| 250 | €0.49548 | €123.87 |
| 500 | €0.44024 | €220.12 |
| 1.000 | €0.40710 | €407.10 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.77440 |



