512 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Axial - 4 Leads 3A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
512 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Axial - 4 Leads 3A 20mOhm
WEbinar Powered by Digi-Key: EMI 101

74275022

DigiKey Part Number
732-13789-ND
Manufacturer
Manufacturer Product Number
74275022
Description
FERRITE BEAD 512 OHM AXIAL 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
512 Ohms 1 Signal Line Ferrite Bead Axial - 4 Leads 3A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
74275022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
512 Ohms @ 100 MHz
Manufacturer
Würth Elektronik
Current Rating (Max)
3A
Series
DC Resistance (DCR) (Max)
20mOhm
Packaging
Bulk
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Package / Case
Axial - 4 Leads
Filter Type
Signal Line
Mounting Type
Through Hole
Number of Lines
1
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.31600€3.16
50€0.28720€14.36
100€0.26090€26.09
200€0.23710€47.42
400€0.21503€86.01
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42350