89 Ohms @ 100 MHz 1 Ferrite Bead Axial 3A 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74276041

DigiKey Part Number
732-74276041TR-ND - Tape & Reel (TR)
732-74276041CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74276041
Description
FERRITE BEAD 89 OHM AXIAL 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
89 Ohms 1 Ferrite Bead Axial 3A 5mOhm
Datasheet
 Datasheet
EDA/CAD Models
74276041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
89 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
5mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.236" L (3.50mm x 6.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.10200€1.02
50€0.08500€4.25
100€0.07220€7.22
1.000€0.06374€63.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.06374€318.70
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14520