



74404042033 | |
|---|---|
DigiKey Part Number | 732-5505-2-ND - Tape & Reel (TR) 732-5505-1-ND - Cut Tape (CT) 732-5505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042033 |
Description | FIXED IND 3.3UH 2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 55mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042033 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 55mOhm |
Series | Frequency - Self Resonant 56MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4018 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 2.9A | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 50 | €0.83200 | €41.60 |
| 250 | €0.77084 | €192.71 |
| 500 | €0.69096 | €345.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.55839 | €1,675.17 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.19790 |



