



74404052101 | |
|---|---|
DigiKey Part Number | 732-7249-2-ND - Tape & Reel (TR) 732-7249-1-ND - Cut Tape (CT) 732-7249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052101 |
Description | FIXED IND 100UH 550MA 1.09OHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 550 mA 1.09Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.09Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 50 | €1.04160 | €52.08 |
| 250 | €0.97944 | €244.86 |
| 500 | €0.87666 | €438.33 |
| 1.000 | €0.72119 | €721.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.57523 | €1,438.08 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.36730 |

