



74405042022 | |
|---|---|
DigiKey Part Number | 732-10789-2-ND - Tape & Reel (TR) 732-10789-1-ND - Cut Tape (CT) 732-10789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74405042022 |
Description | FIXED IND 2.2UH 2.6A 48 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74405042022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48mOhm Max |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.157" L x 0.146" W (4.00mm x 3.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 7.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 50 | €0.55580 | €27.79 |
| 100 | €0.42160 | €42.16 |
| 1.000 | €0.36716 | €367.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35526 | €1,065.78 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81070 |


