



744062101 | |
|---|---|
DigiKey Part Number | 732-3675-2-ND - Tape & Reel (TR) 732-3675-1-ND - Cut Tape (CT) 732-3675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744062101 |
Description | FIXED IND 100UH 550MA 480 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 550 mA 480mOhm Max 2727 (6868 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744062101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €1.37900 | €13.79 |
| 50 | €1.31140 | €65.57 |
| 100 | €1.20770 | €120.77 |
| 250 | €1.13888 | €284.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.06918 | €534.59 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.73030 |


