



7440650047 | |
|---|---|
DigiKey Part Number | 732-1057-2-ND - Tape & Reel (TR) 732-1057-1-ND - Cut Tape (CT) 732-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440650047 |
Description | FIXED IND 4.7UH 4.6A 23 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.6 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440650047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.56800 | €15.68 |
| 50 | €1.37160 | €68.58 |
| 100 | €1.25410 | €125.41 |
| 500 | €1.17636 | €588.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.95223 | €952.23 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.96020 |




