



7447231101 | |
|---|---|
DigiKey Part Number | 732-7180-ND |
Manufacturer | |
Manufacturer Product Number | 7447231101 |
Description | FIXED IND 100UH 2.6A 90 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 2.6 A 90mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 7447231101 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Frequency - Self Resonant 3.6MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder, 4 Leads |
Tolerance ±10% | Size / Dimension 0.430" Dia (10.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.748" (19.00mm) |
Current - Saturation (Isat) 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 50 | €1.54260 | €77.13 |
| 100 | €1.33940 | €133.94 |
| 250 | €1.19752 | €299.38 |
| 500 | €0.99438 | €497.19 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.04490 |


