
744728 | |
|---|---|
DigiKey Part Number | 732-4494-ND |
Manufacturer | |
Manufacturer Product Number | 744728 |
Description | DESIGN KIT INDUCTORS FOR TI |
Customer Reference | |
Detailed Description | Fixed Kit 350 Pieces (35 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Molded, Wirewound | |
Material - Core | Ferrite, Iron Powder | |
Quantity | 350 Pieces (35 Values - 10 Each) | |
Inductance Range | 680nH ~ 1.5mH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |

