



744760127A | |
|---|---|
DigiKey Part Number | 732-744760127ATR-ND - Tape & Reel (TR) 732-744760127ACT-ND - Cut Tape (CT) 732-744760127ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760127A |
Description | FIXED IND 27NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 600 mA 120mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744760127A Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 2.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Unshielded | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW2012A-27NJ | Bourns Inc. | 1.998 | 118-CW2012A-27NJCT-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.22400 | €2.24 |
| 100 | €0.20650 | €20.65 |
| 500 | €0.18868 | €94.34 |
| 1.000 | €0.17815 | €178.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16658 | €333.16 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |


