



7447779233 | |
|---|---|
DigiKey Part Number | 732-4046-2-ND - Tape & Reel (TR) 732-4046-1-ND - Cut Tape (CT) 732-4046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779233 |
Description | FIXED IND 330UH 390MA 1.86 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 390 mA 1.86Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.86Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.79000 | €17.90 |
| 50 | €1.66240 | €83.12 |
| 100 | €1.59870 | €159.87 |
| 500 | €1.53406 | €767.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.40574 | €1,405.74 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.43210 |


