
74485540440 | |
|---|---|
DigiKey Part Number | 732-4565-2-ND - Tape & Reel (TR) 732-4565-1-ND - Cut Tape (CT) 732-4565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74485540440 |
Description | INDUCT ARRAY 2 COIL 4.4UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 17.6 µH Inductance - Connected in Series 4.4 µH Inductance - Connected in Parallel 15.36mOhm Max DC Resistance (DCR) - Parallel 12 A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74485540440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.4 µH | |
Inductance - Connected In Series | 17.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 12 A | |
Current Rating - Series | 6 A | |
Current Saturation - Parallel | 24 A | |
Current Saturation - Series | 12 A | |
DC Resistance (DCR) - Parallel | 15.36mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.610" L x 0.520" W (15.50mm x 13.20mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.92000 | €5.92 |
| 10 | €5.83000 | €58.30 |
| 50 | €4.62340 | €231.17 |
| 100 | €4.41950 | €441.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.85923 | €1,157.77 |
| Unit Price without VAT: | €5.92000 |
|---|---|
| Unit Price with VAT: | €7.16320 |







