Shielded 2 Coil Inductor Array 17.6 µH Inductance - Connected in Series 4.4 µH Inductance - Connected in Parallel 15.36mOhm Max DC Resistance (DCR) - Parallel 12 A 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74485540440

DigiKey Part Number
732-4565-2-ND - Tape & Reel (TR)
732-4565-1-ND - Cut Tape (CT)
732-4565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74485540440
Description
INDUCT ARRAY 2 COIL 4.4UH SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 17.6 µH Inductance - Connected in Series 4.4 µH Inductance - Connected in Parallel 15.36mOhm Max DC Resistance (DCR) - Parallel 12 A 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
74485540440 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
4.4 µH
Inductance - Connected In Series
17.6 µH
Tolerance
±20%
Current Rating - Parallel
12 A
Current Rating - Series
6 A
Current Saturation - Parallel
24 A
Current Saturation - Series
12 A
DC Resistance (DCR) - Parallel
15.36mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-SMD
Size / Dimension
0.610" L x 0.520" W (15.50mm x 13.20mm)
Height
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.92000€5.92
10€5.83000€58.30
50€4.62340€231.17
100€4.41950€441.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€3.85923€1,157.77
Manufacturers Standard Package
Unit Price without VAT:€5.92000
Unit Price with VAT:€7.16320