Shielded 2 Coil Inductor Array Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 6.1mOhm DC Resistance (DCR) - Parallel 13.5 A 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74485542680

DigiKey Part Number
732-11211-2-ND - Tape & Reel (TR)
732-11211-1-ND - Cut Tape (CT)
732-11211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74485542680
Description
INDUCT ARRAY 2 COIL 6.8UH SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 6.1mOhm DC Resistance (DCR) - Parallel 13.5 A 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
74485542680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
26 A
Manufacturer
Würth Elektronik
DC Resistance (DCR) - Parallel
6.1mOhm
Series
Shielding
Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Number of Coils
2
Package / Case
4-SMD
Inductance - Connected In Parallel
6.8 µH
Size / Dimension
0.827" L x 0.728" W (21.00mm x 18.50mm)
Tolerance
±20%
Height
0.531" (13.50mm)
Current Rating - Parallel
13.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€11.28000€11.28
10€10.37700€103.77
50€9.47640€473.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€7.66607€1,149.91
Manufacturers Standard Package
Unit Price without VAT:€11.28000
Unit Price with VAT:€13.64880