




74488540070 | |
|---|---|
DigiKey Part Number | 732-4242-2-ND - Tape & Reel (TR) 732-4242-1-ND - Cut Tape (CT) 732-4242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74488540070 |
Description | INDUCT ARRAY 2 COIL 7.5UH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 1.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74488540070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.9 A | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.23000 | €3.23 |
| 10 | €3.15300 | €31.53 |
| 50 | €3.01720 | €150.86 |
| 100 | €2.73670 | €273.67 |
| 500 | €2.53270 | €1,266.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.30085 | €2,300.85 |
| Unit Price without VAT: | €3.23000 |
|---|---|
| Unit Price with VAT: | €3.90830 |






