2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
@askLorandt explains: Starting the Energy Harvesting Solution to Go

74488540250

DigiKey Part Number
732-4244-2-ND - Tape & Reel (TR)
732-4244-1-ND - Cut Tape (CT)
732-4244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74488540250
Description
INDUCT ARRAY 2 COIL 25UH SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74488540250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Tolerance
-
DC Resistance (DCR) - Parallel
-
DC Resistance (DCR) - Series
-
Shielding
-
Ratings
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.23000€3.23
10€3.15300€31.53
50€3.01720€150.86
100€2.73670€273.67
500€2.53270€1,266.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.30085€2,300.85
Manufacturers Standard Package
Unit Price without VAT:€3.23000
Unit Price with VAT:€3.90830