




744889020100 | |
|---|---|
DigiKey Part Number | 732-11679-2-ND - Tape & Reel (TR) 732-11679-1-ND - Cut Tape (CT) 732-11679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744889020100 |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 750mOhm DC Resistance (DCR) - Parallel 0.95 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744889020100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 0.95 A | |
Current Saturation - Parallel | 1.5 A | |
DC Resistance (DCR) - Parallel | 750mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.68800 | €16.88 |
| 50 | €1.50680 | €75.34 |
| 100 | €1.37000 | €137.00 |
| 500 | €1.26806 | €634.03 |
| 1.000 | €1.11252 | €1,112.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.06803 | €2,136.06 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.32320 |

