




7448990470 | |
|---|---|
DigiKey Part Number | 732-11677-2-ND - Tape & Reel (TR) 732-11677-1-ND - Cut Tape (CT) 732-11677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448990470 |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 240mOhm DC Resistance (DCR) - Parallel 2.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448990470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.3 A | |
Current Saturation - Parallel | 6 A | |
DC Resistance (DCR) - Parallel | 240mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.99000 | €3.99 |
| 10 | €3.50500 | €35.05 |
| 50 | €3.12920 | €156.46 |
| 100 | €2.92580 | €292.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.52813 | €758.44 |
| Unit Price without VAT: | €3.99000 |
|---|---|
| Unit Price with VAT: | €4.82790 |


