



744912139 | |
|---|---|
DigiKey Part Number | 732-5639-2-ND - Tape & Reel (TR) 732-5639-1-ND - Cut Tape (CT) 732-5639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744912139 |
Description | FIXED IND 39NH 3A 4.4 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 3 A 4.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744912139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.4mOhm Max | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4248 | |
Size / Dimension | 0.190" L x 0.150" W (4.83mm x 3.81mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 50 | €0.90340 | €45.17 |
| 250 | €0.79212 | €198.03 |
| 500 | €0.67908 | €339.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.53605 | €536.05 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.27050 |


