



7449150023 | |
|---|---|
DigiKey Part Number | 732-11518-2-ND - Tape & Reel (TR) 732-11518-1-ND - Cut Tape (CT) 732-11518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7449150023 |
Description | FIXED IND 23NH 30A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 23 nH Unshielded Wirewound Inductor 30 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7449150023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | 191 @ 100MHz | |
Frequency - Self Resonant | 867MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1010 | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 50 | €1.27320 | €63.66 |
| 100 | €1.13720 | €113.72 |
| 250 | €1.00032 | €250.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | €0.78572 | €746.43 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.65770 |

