RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748412245

DigiKey Part Number
732-6294-2-ND - Tape & Reel (TR)
732-6294-1-ND - Cut Tape (CT)
732-6294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
748412245
Description
BALUN 2.4GHZ-2.5GHZ 50/50 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
748412245 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
2.0dB
Return Loss (Min)
-
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.45000€1.45
10€1.37200€13.72
50€1.26640€63.32
100€1.16100€116.10
1.000€1.05558€1,055.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.86731€3,469.24
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.75450