
749010012A | |
|---|---|
DigiKey Part Number | 732-14050-2-ND - Tape & Reel (TR) 732-14050-1-ND - Cut Tape (CT) 732-14050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749010012A |
Description | WE-LAN 10/100 BASE-T SMT TRANSFO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 |
Datasheet | Datasheet |
EDA/CAD Models | 749010012A Models |
Category | Inductance 350µH |
Manufacturer Würth Elektronik | Turns Ratio - Primary:Secondary 1:1 |
Series | Size / Dimension 0.500" L x 0.346" W (12.70mm x 8.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.250" (6.35mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN 10/100 Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.33000 | €3.33 |
| 50 | €3.02220 | €151.11 |
| 100 | €2.81320 | €281.32 |
| 250 | €2.60496 | €651.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.87490 | €1,124.94 |
| Unit Price without VAT: | €3.33000 |
|---|---|
| Unit Price with VAT: | €4.02930 |



