
7491181124 | |
|---|---|
DigiKey Part Number | 732-3630-ND |
Manufacturer | |
Manufacturer Product Number | 7491181124 |
Description | XFMR LED DR AC/DC CONV 2.8MH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7491181124 Models |
Category | Voltage - Primary 120 ~ 385V |
Manufacturer Würth Elektronik | Voltage - Isolation 4000Vrms |
Series | Inductance @ Frequency 2.8mH @ 10kHz |
Packaging Tray | Frequency 132kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Through Hole |
Applications LED Drivers, AC/DC SMPS | Size / Dimension 0.591" L x 0.846" W (15.00mm x 21.50mm) |
Intended Chipset NCP101x, NCP105x | Height - Seated (Max) 0.472" (12.00mm) |
Chipset Manufacturer On Semiconductor | Footprint 0.591" L x 0.846" W (15.00mm x 21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.58000 | €6.58 |
| 10 | €5.78400 | €57.84 |
| 50 | €5.48020 | €274.01 |
| 100 | €5.17500 | €517.50 |
| 250 | €4.87076 | €1,217.69 |
| 720 | €4.56568 | €3,287.29 |
| Unit Price without VAT: | €6.58000 |
|---|---|
| Unit Price with VAT: | €7.96180 |


