
750107 | |
|---|---|
DigiKey Part Number | 732-3305-ND |
Manufacturer | |
Manufacturer Product Number | 750107 |
Description | EVAL BOARD FOR LT3748 |
Customer Reference | |
Detailed Description | LT3748 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 12W | |
Voltage - Output | 12V | |
Current - Output | 1A | |
Voltage - Input | 30V ~ 75V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT3748 | |
Note | - |



