
750319836 | |
|---|---|
DigiKey Part Number | 732-750319836TR-ND - Tape & Reel (TR) 732-750319836CT-ND - Cut Tape (CT) 732-750319836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319836 |
Description | AUXILIARY GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | For For AC/DC Converters SMPS Transformer 4000V Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | - | |
Intended Chipset | UCC25800 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 6V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 23µH @ 10kHz | |
Frequency | 500kHz | |
Operating Temperature | -40°C ~ 130°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| 10 | €2.31500 | €23.15 |
| 50 | €2.09880 | €104.94 |
| 100 | €1.87420 | €187.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.68680 | €421.70 |
| 500 | €1.49248 | €746.24 |
| 1.250 | €1.38192 | €1,727.40 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.07340 |



