
782219561 | |
|---|---|
DigiKey Part Number | 732-782219561TR-ND - Tape & Reel (TR) 732-782219561CT-ND - Cut Tape (CT) 732-782219561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782219561 |
Description | FERRITE BEAD 560 OHM 0201 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782219561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 560 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.19300 | €1.93 |
| 100 | €0.17360 | €17.36 |
| 500 | €0.15978 | €79.89 |
| 1.000 | €0.14424 | €144.24 |
| 5.000 | €0.11746 | €587.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.06530 | €979.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |


