



7847730 | |
|---|---|
DigiKey Part Number | 732-6803-2-ND - Tape & Reel (TR) 732-6803-1-ND - Cut Tape (CT) 732-6803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7847730 |
Description | FIXED IND 1UH 4A 49 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 4 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7847730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.72A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €1.46100 | €14.61 |
| 50 | €1.31560 | €65.78 |
| 100 | €1.21790 | €121.79 |
| 250 | €1.16860 | €292.15 |
| 500 | €1.07172 | €535.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.97399 | €1,460.99 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.85130 |



