



784773127 | |
|---|---|
DigiKey Part Number | 732-6817-2-ND - Tape & Reel (TR) 732-6817-1-ND - Cut Tape (CT) 732-6817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784773127 |
Description | FIXED IND 27UH 940MA 522MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 940 mA 522mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784773127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 522mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.48500 | €14.85 |
| 50 | €1.33700 | €66.85 |
| 100 | €1.23770 | €123.77 |
| 250 | €1.18760 | €296.90 |
| 500 | €1.08912 | €544.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.89083 | €1,336.25 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.87550 |


