
82531040 | |
|---|---|
DigiKey Part Number | 732-2548-2-ND - Tape & Reel (TR) 732-2548-1-ND - Cut Tape (CT) 732-2548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82531040 |
Description | VARISTOR 8V 150A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82531040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3600 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 50 | €0.69260 | €34.63 |
| 100 | €0.66330 | €66.33 |
| 500 | €0.63482 | €317.41 |
| 1.000 | €0.60632 | €606.32 |
| 2.000 | €0.57695 | €1,153.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.46795 | €1,871.80 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85910 |



