
830063334 | |
|---|---|
DigiKey Part Number | 732-830063334TR-ND - Tape & Reel (TR) 732-830063334CT-ND - Cut Tape (CT) 732-830063334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830063334 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830063334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.49300 | €4.93 |
| 50 | €0.45900 | €22.95 |
| 100 | €0.43000 | €43.00 |
| 500 | €0.40796 | €203.98 |
| 1.000 | €0.36376 | €363.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29944 | €898.32 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |


