19.2 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830069404

DigiKey Part Number
732-830069404TR-ND - Tape & Reel (TR)
732-830069404CT-ND - Cut Tape (CT)
732-830069404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830069404
Description
CRYSTAL 19.2000MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19.2 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830069404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.49300€4.93
50€0.45900€22.95
100€0.43000€43.00
500€0.40796€203.98
1.000€0.36376€363.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.31191€935.73
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.65340