
830106162701 | |
|---|---|
DigiKey Part Number | 732-830106162701TR-ND - Tape & Reel (TR) 732-830106162701CT-ND - Cut Tape (CT) 732-830106162701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830106162701 |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 16pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830106162701 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL061627 | IQD Frequency Products | 1.816 | 1923-LFXTAL061627CT-ND | €0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.66100 | €6.61 |
| 50 | €0.61780 | €30.89 |
| 100 | €0.54650 | €54.65 |
| 500 | €0.51758 | €258.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.43090 | €430.90 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90750 |





