
831009441 | |
|---|---|
DigiKey Part Number | 732-831009441TR-ND - Tape & Reel (TR) 732-831009441CT-ND - Cut Tape (CT) 732-831009441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831009441 |
Description | XTAL OSC XO 80.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831009441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.63400 | €26.34 |
| 50 | €2.50480 | €125.24 |
| 100 | €2.19380 | €219.38 |
| 500 | €2.13162 | €1,065.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.63240 | €1,632.40 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.25490 |

